Filter Your Search
1 - 10 of 43 results
|
BAS35
Fairchild Semiconductor Corporation
|
$0.0544 | Yes | Yes | Transferred | 200 mA | 750 mV | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 120 V | 2 | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | 3 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
BAS35,215
Nexperia
|
$0.1264 | Yes | Active | 250 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 110 V | 2 | AVALANCHE | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | 1991-04-01 | Nexperia | ||||||||
|
BAS35
onsemi
|
$0.1341 | Yes | Active | 200 mA | 750 mV | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 120 V | 2 | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 318BM | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||
|
BAS35-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 250 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 110 V | 2 | AVALANCHE | 3 A | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | 3 | unknown | EAR99 | 8541.10.00.70 | R-PDSO-G3 | |||||||||
|
BAS35D87Z
Texas Instruments
|
Check for Price | Transferred | 50 ns | SILICON | RECTIFIER DIODE | YES | 90 V | Not Qualified | R-PDSO-G3 | TO-236AB | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | R-PDSO-G3 | |||||||||||||||||||||||||
|
BAS35
YAGEO Corporation
|
Check for Price | Obsolete | 100 mA | 900 mV | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
BAS35
Continental Device India Ltd
|
Check for Price | No | Yes | Active | 250 mA | 840 mV | 75 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 90 V | 2 | 3 A | Not Qualified | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
BAS35
Transys Electronics Limited
|
Check for Price | Contact Manufacturer | 250 mA | 840 mV | 50 ns | RECTIFIER DIODE | YES | 90 V | 3 A | 150 °C | TRANSYS ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
BAS35
Nexperia
|
Check for Price | Yes | Active | 250 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 110 V | 2 | AVALANCHE | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | 1989-07-14 | Nexperia | |||||||||||
|
BAS35T/R
Nexperia
|
Check for Price | Yes | Active | 250 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 110 V | 2 | AVALANCHE | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | R-PDSO-G3 |