Filter Your Search
1 - 5 of 5 results
|
BAT54T3
Motorola Mobility LLC
|
Check for Price | Obsolete | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | Not Qualified | R-PDSO-G2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | R-PDSO-G2 | 2 | CASE 425-04 | unknown | EAR99 | ||||||||||||||||||||
|
BAT54T3
onsemi
|
Check for Price | No | No | Obsolete | 5 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | CASE 425-04, 2 PIN | 2 | CASE 425-04 | compliant | EAR99 | ||||||||||||||
|
BAT54/T3
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 1 V | 5 ns | 2 µA | 230 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | R-PDSO-G3 | 3 | unknown | EAR99 | SOT-23 | 8541.10.00.70 | |||
|
BAT54-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 100 mA | 240 mV | 5 ns | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | e0 | 125 °C | TIN LEAD | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||
|
BAT54T3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | Not Qualified | R-PDSO-G2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | R-PDSO-G2 | unknown | EAR99 |