Filter Your Search
1 - 1 of 1 results
|
BAV20WSHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 9 A | 1 | 150 V | R-PDSO-G2 | e3 | AEC-Q101 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOD-323, 2 PIN | compliant | MCC |