Filter Your Search
1 - 10 of 167 results
|
BAV21WS-AQ
Diotec Semiconductor AG
|
$0.0179 | Yes | Active | RECTIFIER DIODE | 1 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 2018-09-28 | |||||||||||||||||||||||||||||||||||||
|
BAV21WS
Diotec Semiconductor AG
|
$0.0197 | Yes | Active | 200 mA | 1.25 V | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 A | 1 | Not Qualified | R-PDSO-G2 | 1 | 150 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | PLASTIC PACKAGE-2 | 2 | 8541.10.00.70 | Diotec | |||||||||||||
|
BAV21W-E3-08
Vishay Intertechnologies
|
$0.0251 | Yes | Yes | Active | 200 mA | 1 V | 50 ns | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 A | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ROHS COMPLIANT PACKAGE-2 | 2 | 8541.10.00.70 | Vishay | |||||||||
|
BAV21W_R1_00001
PanJit Semiconductor
|
$0.0262 | Yes | Yes | Active | 200 mA | 50 ns | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 | R-PDSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | SOD-123, 2 PIN | 2 | 8541.10.00.70 | PANJIT | ||||||||||||||
|
BAV21WS-AU_R1_000A1
PanJit Semiconductor
|
$0.0291 | Yes | Active | 200 mA | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | SOD-323, 2 PIN | 8541.10.00.70 | PANJIT | |||||||||||||||
|
BAV21W-AU_R1_000A1
PanJit Semiconductor
|
$0.0319 | Yes | Active | 200 mA | 50 ns | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 | R-PDSO-G2 | AEC-Q101 | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | SOT-323, 3 PIN | 8541.10.00.70 | PANJIT | ||||||||||||||||
|
BAV21W-TP
Micro Commercial Components
|
$0.0399 | Yes | Yes | Active | 250 mA | 1 V | 50 ns | 100 nA | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | R-PDSO-G2 | 2 | 8541.10.00.70 | ||||||||
|
BAV21WSHE3-TP
Micro Commercial Components
|
$0.0406 | Yes | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | GENERAL PURPOSE | 9 A | 1 | 200 V | R-PDSO-G2 | e3 | AEC-Q101 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | SOD-323, 2 PIN | |||||||||||
|
BAV21W-HE3-08
Vishay Intertechnologies
|
$0.0413 | Yes | Yes | End Of Life | 200 mA | 1 V | 50 ns | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 A | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ROHS COMPLIANT PACKAGE-2 | 2 | 8541.10.00.70 | Vishay | ||||||||||
|
BAV21WS-HE3-08
Vishay Intertechnologies
|
$0.0451 | Yes | Yes | Active | 200 mA | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 A | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ROHS COMPLIANT PACKAGE-2 | 2 | 8541.10.00.70 | Vishay |