Filter Your Search
1 - 3 of 3 results
|
BAV70-AQ
Diotec Semiconductor AG
|
$0.0203 | Yes | Active | 215 mA | 1.25 V | 4 ns | 2.5 µA | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2019-02-14 | Diotec | ||||
|
BAV70-AQT&R
Continental Device India Ltd
|
Check for Price | Yes | Active | 215 mA | 1.25 V | 4 ns | 100 µA | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 2 | TR, 7 INCH: 3000 | GENERAL PURPOSE | 4 A | 1 | 70 V | R-PDSO-G3 | AEC-Q101 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
TBAV70-AQT&R
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 |