Parametric results for: BAV99W/T1 under Rectifier Diodes

Filter Your Search

1 - 10 of 17 results

|
-
-
-
-
-
-
Manufacturer Part Number: bav99wt1
Select parts from the table below to compare.
Compare
Compare
BAV99WT1G
onsemi
$0.0380 Yes Active 215 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 2 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70 SC-70, 3 PIN 3 419-04 compliant EAR99 8541.10.00.70 onsemi
SBAV99WT1G
onsemi
$0.0806 Yes Active 215 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 2 A 1 R-PDSO-G3 e3 AEC-Q101 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70 (SOT-323) 3 LEAD SC-70, 3 PIN 3 419-04 compliant EAR99 8541.10.00.70 onsemi
BAV99WT1
onsemi
$0.0806 No Obsolete 215 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 2 A Not Qualified R-PDSO-G3 e0 1 150 °C -65 °C 235 3 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WRAP AROUND END ON SEMICONDUCTOR SC-70 R-PDSO-G3 3 CASE 419-04 not_compliant EAR99 8541.10.00.70 onsemi
BAV99W/T1
NXP Semiconductors
Check for Price Yes Yes Obsolete 150 mA 4 ns 500 nA 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 4 A 80 V Not Qualified R-PDSO-G3 e3 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS SC-70 R-PDSO-G3 3 unknown EAR99 8541.10.00.70
BAV99WT1
Freescale Semiconductor
Check for Price No Obsolete 215 mA 1.3 V 6 ns RECTIFIER DIODE YES 70 V 500 mA e0 150 °C Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown
BAV99WT1
Motorola Mobility LLC
Check for Price Transferred 715 mA 1.25 V 6 ns 2.5 µA 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 2 A Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL MOTOROLA INC R-PDSO-G3 unknown EAR99 8541.10.00.80
BAV99W-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price No Obsolete 150 mA 6 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 75 V 2 Not Qualified R-PDSO-G3 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PDSO-G3 unknown
BAV99WT1G
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 200 mA 715 mV 6 ns 270 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 2 A Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SC-70 SOT-323, 3 PIN 3 3LD, SC70, EIAJ SC-70, 1.25MM WIDE compliant EAR99 8541.10.00.70
BAV99WT1G
Rochester Electronics LLC
Check for Price No Active 200 mA 6 ns 270 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 COMMERCIAL R-PDSO-G3 e3 NOT SPECIFIED 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROCHESTER ELECTRONICS LLC SC-70 SOT-323, 3 PIN 3 SOT323 unknown
BAV99WT1
Motorola Semiconductor Products
Check for Price No Transferred 715 mA 1.25 V 6 ns 2.5 µA 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 2 A Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL MOTOROLA INC R-PDSO-G3 unknown EAR99 8541.10.00.80