Filter Your Search
1 - 10 of 533 results
|
TBC557
Continental Device India Ltd
|
$0.0210 | Contact Manufacturer | 100 mA | PNP | NO | SINGLE | 1 | 75 | 500 mW | 150 °C | CONTINENTAL DEVICE INDIA LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
BC557C
Diotec Semiconductor AG
|
$0.0405 | Yes | Active | 45 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 420 | 150 MHz | 500 mW | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN | compliant | EAR99 | TO-92 | 3 | Diotec | |||||||||
|
BC557A
Diotec Semiconductor AG
|
$0.0405 | Yes | Active | 45 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 110 | 150 MHz | 500 mW | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN | compliant | EAR99 | TO-92 | 3 | Diotec | |||||||||
|
BC557B
Diotec Semiconductor AG
|
$0.0405 | Yes | Active | 45 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 200 | 150 MHz | 500 mW | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN | compliant | EAR99 | TO-92 | 3 | Diotec | |||||||||
|
BC557CBK
Diotec Semiconductor AG
|
$0.0420 | Yes | Active | 45 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 420 | 150 MHz | SILICON | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | TO-92 | 3 | Diotec | |||||||
|
BC557BBK
Diotec Semiconductor AG
|
$0.0420 | Yes | Active | 45 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 200 | 150 MHz | SILICON | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | TO-92 | 3 | Diotec | ||||||||
|
BC557BTA
onsemi
|
$0.0480 | Yes | Active | 45 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 200 | 150 MHz | 625 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92, 3 PIN | compliant | EAR99 | onsemi | 135AR | |||||||||
|
BC557B-AP
Micro Commercial Components
|
$0.0495 | Yes | Yes | Obsolete | 45 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 180 | 320 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 | ||||||
|
BC557ATA
onsemi
|
$0.0650 | Yes | Obsolete | 45 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 110 | 150 MHz | 625 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92, 3 PIN | compliant | EAR99 | onsemi | 135AR | |||||||||
|
BC557ATA
Fairchild Semiconductor Corporation
|
$0.0733 | Yes | Yes | Transferred | 45 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 110 | 150 MHz | 625 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, TO-92, 3 PIN | compliant | EAR99 | TO-92 | 3 | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | 8541.21.00.95 |