Filter Your Search
1 - 2 of 2 results
|
BC846BPN,115
Nexperia
|
$0.0771 | Yes | Active | 65 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 1.9 pF | 300 mW | SWITCHING | SILICON | 300 mV | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, SOT-363, TSSOP-6 | 6 | SOT363 | compliant | EAR99 | 2017-02-01 | Nexperia | ||
|
BC846BPN,115
NXP Semiconductors
|
$0.1191 | Yes | Transferred | 65 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 300 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SC-88, 6 PIN | 6 | SOT363 | compliant | EAR99 |