Filter Your Search
1 - 2 of 2 results
|
BC847C,215
Nexperia
|
$0.0419 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 420 | 100 MHz | 1.5 pF | 250 mW | 250 mW | SWITCHING | SILICON | 400 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.21.00.95 | 1997-09-01 | Nexperia | ||||
|
BC847C,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 420 | 100 MHz | 300 mW | SWITCHING | SILICON | 600 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.21.00.95 |