Parametric results for: BCC0312 (ALTERNATE: BCC M425-0000-1A-004-PX0334-050) under Linear Regulator ICs

Filter Your Search

1 - 10 of 1,709 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: BCC
Select parts from the table below to compare.
Compare
Compare
XC6501A1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD BCC, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501B3317R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D3317R-G
Torex Semiconductor LTD
$0.3124 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
IXD1504A2417R-G
IXYS Corporation
Check for Price Yes Transferred 6 V 2.9 V 2.4 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 2.424 V 2.376 V CMOS 1 % R-XBCC-B4 125 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES BUTT 400 µm BOTTOM 750 µm 950 µm 400 µm IXYS CORP USPN-4 compliant Fixed,Positive,Single Output,Standard Drop
XC6501D2427R-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 2.9 V 2.4 V 190 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 410 mV 0.045 % 1 2.424 V 2.376 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD NO LEAD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
IP117HVSMD
TT Electronics Resistors
Check for Price No Active 1.5 A YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 60 V 3 V 4 % 1 60 V 1.25 V R-CBCC-B3 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES BUTT BOTTOM 11.43 mm 15.875 mm 3.6 mm TT ELECTRONICS PLC CERAMIC, HERMETIC SEALED, TO-276AB, 3 PIN compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
IP7805ASMD05-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Active 25 V 7 V 5 V 1 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.15 V 4.75 V 5 % R-CBCC-N3 Not Qualified 150 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES NO LEAD BOTTOM 7.54 mm 10.16 mm 3.675 mm SEMELAB LTD BCC, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-276AA 2
XC6501D27A7R-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 3.25 V 2.75 V 210 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 380 mV 0.045 % 1 2.7775 V 2.7225 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501D42A7R-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 4.75 V 4.25 V 120 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 330 mV 0.045 % 1 4.2925 V 4.2075 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo