Parametric results for: BCC0339 (ALTERNATE: BCC M... under Linear Regulator ICs

Filter Your Search

1 - 10 of 1,709 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: BCC
Select parts from the table below to compare.
Compare
Compare
XC6501A1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD BCC, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501B3317R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D3317R-G
Torex Semiconductor LTD
$0.3120 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
SVR333S.5B
Solid State Devices Inc (SSDI)
Check for Price Active 3 A YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 32 V 1.2 V R-CBCC-N3 Not Qualified 150 °C -55 °C MIL-STD-883 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES NO LEAD BOTTOM 7.5 mm 10.1208 mm 3.429 mm SOLID STATE DEVICES INC BCC, compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo BCC 3
MSK5230-3.3
Anaren Microwave
Check for Price Yes Transferred 26 V 4.3 V 3.3 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 625 mV 1 3.333 V 3.267 V 1 % R-CBCC-B3 e4 Not Qualified 85 °C -40 °C 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES GOLD BUTT BOTTOM 11.43 mm 15.875 mm 3.302 mm ANAREN INC HERMETIC SEALED, CERAMIC, SMT-3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501D44A7R-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 4.95 V 4.45 V 120 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 330 mV 0.045 % 1 4.4945 V 4.4055 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
IXD1504A1217R-G
Littelfuse Inc
Check for Price Yes Active 6 V 1.4 V 1.2 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 1.22 V 1.18 V CMOS 1.7 % R-XBCC-B4 125 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES BUTT 400 µm BOTTOM 750 µm 950 µm 400 µm LITTELFUSE INC USPN-4 compliant Fixed,Positive,Single Output,Standard Drop
XC6501D2017R-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 2.5 V 2 V 200 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 0.045 % 1 2.02 V 1.98 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501C2527R-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 3 V 2.5 V 210 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 380 mV 0.045 % 1 2.525 V 2.475 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD NO LEAD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo