Parametric results for: BCC03A0 (ALTERNATE: BCC M415-M424-3A-304-PX0434-050) under Linear Regulator ICs

Filter Your Search

1 - 10 of 1,709 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: BCC
Select parts from the table below to compare.
Compare
Compare
XC6501A1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD BCC, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501B3317R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D3317R-G
Torex Semiconductor LTD
$0.3124 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501C1417R-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 1.4 V 1.4 V 300 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 610 mV 0.045 % 1 1.42 V 1.38 V CMOS 1.4 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MSK5275-1.8E
MS Kennedy Corporation
Check for Price Yes Yes Transferred 26 V 2.8 V 1.8 V 7.5 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 1.836 V 1.764 V 2 % R-CBCC-N3 e4 Not Qualified 125 °C -55 °C 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES GOLD OVER NICKEL NO LEAD BOTTOM 11.43 mm 15.875 mm 3.302 mm MS KENNEDY CORP BCC, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo BCC 3
RHFL49143SCA-07V
STMicroelectronics
Check for Price Obsolete 950 mV 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.048 0.6 % 1 9 V 1.23 V BIPOLAR R-CBCC-N5 e4 Not Qualified 150 °C -55 °C 38535V;38534K;883S 5 CERAMIC, METAL-SEALED COFIRED BCC LCC5(UNSPEC) RECTANGULAR CHIP CARRIER YES GOLD NO LEAD BOTTOM 7.52 mm 13.84 mm 3.15 mm STMICROELECTRONICS BCC, LCC5(UNSPEC) compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop BCC 5
HSYE-117RH-8
Intersil Corporation
Check for Price Yes Yes Transferred 1.25 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.02 1.5 % 1 37 V 1.2 V BIPOLAR R-CBCC-N3 e4 Not Qualified 175 °C -55 °C 38535Q/M;38534H;883B 300k Rad(Si) V 3 CERAMIC, METAL-SEALED COFIRED BCC SURF MNT 3,.3X.4 RECTANGULAR CHIP CARRIER YES GOLD NO LEAD BOTTOM 7.515 mm 10.155 mm 3.15 mm INTERSIL CORP BCC, SURF MNT 3,.3X.4 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop BCC 3
IP137ASMDR4
TT Electronics Resistors
Check for Price Yes Active 1.5 A YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 4 % 1 37 V 1.2 V R-CBCC-B3 e4 Not Qualified 150 °C -55 °C 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES GOLD BUTT BOTTOM 11.43 mm 15.875 mm 3.6 mm TT ELECTRONICS PLC BCC, compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop
MSK5251-0.9E
MS Kennedy Corporation
Check for Price Yes Yes Transferred 6.5 V 3 V 900 mV 5 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 918 mV 882 mV 2 % R-CBCC-B3 e4 Not Qualified 125 °C -55 °C 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES GOLD BUTT BOTTOM 11.43 mm 15.875 mm 2.921 mm MS KENNEDY CORP BCC, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop BCC 3