Filter Your Search
1 - 10 of 1,709 results
|
XC6501A1817R-G
Torex Semiconductor LTD
|
$0.2954 | Yes | Active | 6 V | 2.3 V | 1.8 V | 230 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 470 mV | 0.045 % | 1 | 1.82 V | 1.78 V | CMOS | 1.1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | BCC, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||||||||||
|
XC6501B3317R-G
Torex Semiconductor LTD
|
$0.2954 | Yes | Active | 6 V | 3.8 V | 3.3 V | 140 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.045 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||||||||||
|
XC6501D1817R-G
Torex Semiconductor LTD
|
$0.2954 | Yes | Active | 6 V | 2.3 V | 1.8 V | 230 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 470 mV | 0.045 % | 1 | 1.82 V | 1.78 V | CMOS | 1.1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
XC6501D3317R-G
Torex Semiconductor LTD
|
$0.3120 | Yes | Active | 6 V | 3.8 V | 3.3 V | 140 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.045 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
![]() |
LM117SMDR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 40 V | 1.25 V | R-CBCC-B3 | e4 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | GOLD | BUTT | BOTTOM | 11.43 mm | 15.875 mm | 3.6 mm | SEMELAB LTD | BCC, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-276AB | 2 | |||||||||||||||||
|
MSK5973HRHL
Anaren Microwave
|
Check for Price | Transferred | YES | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 3 V | 1 | 27 V | 1.25 V | R-XBCC-B3 | Not Qualified | 150 °C | MIL-PRF-38534 Class H | 450k Rad(Si) V | 3 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | BUTT | BOTTOM | 11.43 mm | 15.875 mm | 3.429 mm | ANAREN INC | BCC, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||||||||||||||||||||
|
XC6224A08B7R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 3.6 V | 1.2 V | 850 mV | 750 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.02 % | 1 | 870 mV | 830 mV | 2.4 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | 400 µm | BOTTOM | 750 µm | 950 µm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||||||||||||
|
IXD1504A1917R-G
Littelfuse Inc
|
Check for Price | Yes | Active | 6 V | 2.4 V | 1.9 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.92 V | 1.88 V | CMOS | 1.1 % | R-XBCC-B4 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | BUTT | 400 µm | BOTTOM | 750 µm | 950 µm | 400 µm | LITTELFUSE INC | USPN-4 | compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
IXD1504A1217R-G
IXYS Corporation
|
Check for Price | Yes | Transferred | 6 V | 1.4 V | 1.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.22 V | 1.18 V | CMOS | 1.7 % | R-XBCC-B4 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | BUTT | 400 µm | BOTTOM | 750 µm | 950 µm | 400 µm | IXYS CORP | USPN-4 | compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
IP7815ASMD05-8QR-BR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.45 V | 14.25 V | 5 % | R-CBCC-N3 | e4 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | BOTTOM | 7.54 mm | 10.16 mm | 3.675 mm | SEMELAB LTD | BCC, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-276AA | 2 |