Filter Your Search
1 - 2 of 2 results
|
BCS-102-F-S-PE
Samtec Inc
|
$0.6617 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 4.6 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 5.1 mm | FLASH inch | SOLDER | 0.1 inch | 0.29 inch | 0.2 inch | 0.128 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||
|
BCS-102-F-S-PE-BE
Samtec Inc
|
$0.7296 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 4.6 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 3u inch | SOLDER | 0.1 inch | 0.29 inch | 0.2 inch | 0.176 inch | SAMTEC INC | compliant | SAMTEC |