Filter Your Search
1 - 10 of 880 results
|
BD08
C&K
|
$1.4739 | Yes | Yes | Active | 0.05 mΩ | ROHS COMPLIANT, 23 PCS/TUBE | 1 GΩ | e3 | -40 °C | 85 °C | SOLDER | 9.65 mm | 0.141 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | 0.032 inch | GLASS FILLED NYLON | SLIDE | 6.73 mm | 24.89 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | 100 mA | .1A@5VDC | 5 V | 500VRMS V | 10000 Cycle(s) | PHOSPHOR BRONZE | GOLD OVER NICKEL | THROUGH HOLE-STRAIGHT | 8 | 8 | 16 | TUBE | EPOXY TERMINAL SEALED | MIL-STD | NO | LATCHED | SPST | SLIDE DIP SWITCH | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | WATER/STEAM | ||||||||||||||||||||||||||||||||||||||||||||||
|
2MM-HB-D08-VT-02-H-TB
TE Connectivity
|
$2.8379 | Yes | Active | 2 | 2 mm | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SOLDER | 0.63 inch | 0.11 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2MM-HB-D08-HT-02-H-TB
TE Connectivity
|
$3.1831 | Yes | Active | 2 | 2 mm | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 650VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SOLDER | 0.63 inch | 0.11 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD08AV
C&K
|
$3.6425 | Yes | Yes | Active | 0.05 mΩ | ROHS COMPLIANT, 23 PCS/TUBE | 1 GΩ | e3 | -40 °C | 85 °C | SOLDER | 9.65 mm | 0.125 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | 0.032 inch | GLASS FILLED NYLON | SLIDE | 10.66 mm | 22.35 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | 100 mA | .1A@5VDC | 5 V | 500VRMS V | 10000 Cycle(s) | PHOSPHOR BRONZE | GOLD OVER NICKEL | THROUGH HOLE-RIGHT ANGLE | 8 | 8 | 16 | TUBE | EPOXY TERMINAL SEALED | MIL-STD | NO | LATCHED | SPST | SLIDE DIP SWITCH | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | WATER/STEAM | ||||||||||||||||||||||||||||||||||||||||||||||
|
BD080-29-A-0230-L-G
Global Connector Technology
|
Check for Price | Yes | Obsolete | 29 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | .139 N | e4 | UL | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 71 µm | 0.169 inch | 1.464 inch | 0.091 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
BD080-38-B-0230-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 38 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | .139 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 71 µm | 0.169 inch | 1.914 inch | 0.091 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
BD080-31-B-0230-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 31 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | .139 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 71 µm | 0.169 inch | 1.564 inch | 0.091 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
SBH41-NBPB-D08-RA-BK
Sullins Connector Solutions
|
Check for Price | Active | 16 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 323 µm | 0.387 inch | 0.716 inch | 0.106 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
BD080-06-B-0230-L-E
Global Connector Technology
|
Check for Price | Yes | Active | 6 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | .139 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 71 µm | 0.169 inch | 0.314 inch | 0.091 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
BD080-23-C-0230-L-E
Global Connector Technology
|
Check for Price | Yes | Active | 23 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | .139 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 71 µm | 0.169 inch | 1.164 inch | 0.091 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |