Parametric results for: BD139 EQUIVALENT under Power Bipolar Transistors

Filter Your Search

1 - 10 of 141 results

|
-
-
-
-
-
-
Manufacturer Part Number: bd139
Select parts from the table below to compare.
Compare
Compare
BD13910STU
onsemi
$0.1031 Yes Active 80 V 1.5 A NPN NO SINGLE 3 1 63 250 MHz 13 W SWITCHING SILICON TO-126 R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI 340AS compliant EAR99 onsemi
BD1396STU
Fairchild Semiconductor Corporation
$0.1130 Yes Yes Transferred 80 V 1.5 A NPN NO SINGLE 3 1 40 250 MHz 13 W SWITCHING SILICON TO-126 R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) compliant EAR99 TO-126 3
BD139-16
STMicroelectronics
$0.2090 Yes Active 80 V 1.5 A NPN NO SINGLE 3 1 100 250 MHz 12.5 W AMPLIFIER SILICON TO-126 R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 STMicroelectronics SIP 3 PLASTIC PACKAGE-3
BD13916S
onsemi
$0.2270 Yes End Of Life 80 V 1.5 A NPN NO SINGLE 3 1 100 12.5 W SWITCHING SILICON TO-126 R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI 340AS compliant EAR99 onsemi
BD139-10
STMicroelectronics
$0.2325 Yes Active 80 V 1.5 A NPN NO SINGLE 3 1 63 250 MHz 13 W AMPLIFIER SILICON TO-126 R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 STMicroelectronics SIP 3 PLASTIC PACKAGE-3
BD139
STMicroelectronics
$0.2583 Yes Active 80 V 1.5 A NPN NO SINGLE 3 1 25 250 MHz 12.5 W 8 W AMPLIFIER SILICON 500 mV TO-126 R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 STMicroelectronics SIP 3 PLASTIC PACKAGE-3 8541.29.00.75
BD13910S
Fairchild Semiconductor Corporation
$0.2628 Yes Yes Transferred 80 V 1.5 A NPN NO SINGLE 3 1 63 250 MHz 13 W SWITCHING SILICON TO-126 R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) compliant EAR99 TO-126 3
BD13910S
onsemi
$0.2644 Yes Obsolete 80 V 1.5 A NPN NO SINGLE 3 1 63 250 MHz 13 W SWITCHING SILICON TO-126 R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI 340AS compliant EAR99 onsemi
BD1396STU
onsemi
$0.2977 Yes Obsolete 80 V 1.5 A NPN NO SINGLE 3 1 40 250 MHz 13 W SWITCHING SILICON TO-126 R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE ONSEMI 340AS not_compliant EAR99 onsemi
BD139G
onsemi
$0.3149 Yes Active 80 V 1.5 A NPN NO SINGLE 3 1 25 12.5 W AMPLIFIER SILICON TO-225AA R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI 77-09 compliant EAR99 onsemi TO-225 3 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN 8541.29.00.95