Filter Your Search
1 - 1 of 1 results
|
BD3869S
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SDIP | 2 | 0.01 % | 95 dB | TONE CONTROL CIRCUIT | 1 | 7 mA | 9.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 18 | PLASTIC/EPOXY | SDIP18,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/TIN COPPER | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19.4 mm | 4.25 mm | ROHM CO LTD | DIP | SDIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 |