Filter Your Search
1 - 2 of 2 results
|
BD45241G
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1.2 V | 1.2 V | 10 V | +2.4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e2 | Not Qualified | 105 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | ROHM CO LTD | SSOP | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||
|
BD45241G-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 4.4 V | 950 mV | 2.55 µA | +2.4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | ROHM CO LTD | SSOP | 5 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |