Filter Your Search
1 - 10 of 17 results
|
BD5209G-1TR
ROHM Semiconductor
|
$0.2887 | Yes | Active | YES | CMOS | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | 1 | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | ROHM CO LTD | SSOP-5 | unknown | NO | VOLTAGE SUPERVISOR/RESET IC | 2.9 mm | 1 | LSSOP | TSOP5/6,.11,37 | 1.25 mm | 6 V | 800 mV | 1.2 V | +0.9V | 1.6 mm | ||||||||||||||||||||||||
|
BD5200YS_S2_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 5 A | 900 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||
|
BD5209G-2CGTR
ROHM Semiconductor
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | , | compliant | VOLTAGE DETECTOR | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD5200YT
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 A | 900 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSIP-T3 | TO-251AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | R-PSIP-T3 | not_compliant | EAR99 | 8541.10.00.80 | TO-251AB | 3 | |||||||||||||||||||||||
|
BD5200T
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 900 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSIP-T3 | TO-251AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | R-PSIP-T3 | not_compliant | EAR99 | 8541.10.00.80 | TO-251AB | 3 | ||||||||||||||||||||||||
|
BD5200YS-L2-10001
PanJit Semiconductor
|
Check for Price | End Of Life | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD5209G-2CTR
ROHM Semiconductor
|
Check for Price | Yes | Active | YES | CMOS | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | 1 | R-PDSO-G5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | ROHM CO LTD | LSSOP, | compliant | NO | VOLTAGE SUPERVISOR/RESET IC | 2.9 mm | 1 | LSSOP | 1.25 mm | 6 V | 800 mV | 1.2 V | +0.9V | 1.6 mm | EAR99 | 8542.39.00.01 | 2017-02-27 | AUTOMOTIVE | ||||||||||||||||||||||||
|
BD5200S
PanJit Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | TO-252 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.10.00.80 | TO-252 | 4 | PANJIT | |||||||||||||||||||||||
|
BD5200S_L2_00001
PanJit Semiconductor
|
Check for Price | End Of Life | 5 A | 900 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||
|
BD520
Motorola Semiconductor Products
|
Check for Price | Obsolete | MOTOROLA INC | , | unknown | EAR99 |