Filter Your Search
1 - 2 of 2 results
|
BD6712AF-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 40 mA | BRUSHLESS DC MOTOR CONTROLLER | 2 | 3 mA | 6.5 V | 3.5 V | OTHER | R-PDSO-G8 | Not Qualified | 95 °C | -35 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5 mm | 4.4 mm | ROHM CO LTD | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||
|
BD6712AF
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | 40 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 6.5 V | 3.5 V | OTHER | R-PDSO-G8 | Not Qualified | e2 | 95 °C | -35 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 5 mm | 1.71 mm | 4.4 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |