Filter Your Search
1 - 10 of 51 results
|
BD678A
STMicroelectronics
|
$0.3781 | Yes | Obsolete | 60 V | 4 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 10 MHz | 40 W | 40 W | SWITCHING | SILICON | 2.8 V | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SIP | ROHS COMPLIANT PACKAGE-3 | 3 | compliant | EAR99 | 8541.29.00.95 | STMicroelectronics | |||||||||||||||||||||||
|
BD678AS
Fairchild Semiconductor Corporation
|
$0.3823 | Yes | Yes | Transferred | 60 V | 4 A | PNP | NO | DARLINGTON | 3 | 1 | 750 | 40 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-126 | 3 | compliant | EAR99 | 8541.29.00.95 | TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) | |||||||||||||||||||||||||||
|
BD678AG
onsemi
|
$0.3868 | Yes | End Of Life | 60 V | 4 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 40 W | AMPLIFIER | SILICON | TO-225AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-225 | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | 3 | compliant | EAR99 | onsemi | 77-09 | |||||||||||||||||||||||||||
|
BD678AS
onsemi
|
$0.4039 | Yes | End Of Life | 60 V | 4 A | PNP | NO | DARLINGTON | 3 | 1 | 750 | 40 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | onsemi | 340AS | ||||||||||||||||||||||||||||||
|
BD678G
onsemi
|
$0.4104 | Yes | End Of Life | 60 V | 4 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 40 W | AMPLIFIER | SILICON | TO-225AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-225 | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | 3 | compliant | EAR99 | onsemi | 77-09 | |||||||||||||||||||||||||||
|
BD678
STMicroelectronics
|
$0.5431 | Yes | Active | 60 V | 4 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 10 MHz | 40 W | 40 W | SWITCHING | SILICON | 2.5 V | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SIP | ROHS COMPLIANT PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.29.00.95 | STMicroelectronics | |||||||||||||||||||||
|
BD67891MUV-E2
ROHM Semiconductor
|
$2.2457 | Yes | Active | YES | 32 | AC MOTOR CONTROLLER | IT ALSO OPERATES WITH 24 VOLT SUPPLY | 1 | OTHER | S-PQCC-N32 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ROHM CO LTD | QFN | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, VQFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | LCC32,.2SQ,20 | 500 µA | 5.5 V | 2.3 V | 3.3 V | ||||||||||||||||||||||
|
BD678A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 A | PNP | NO | DARLINGTON | 750 | 10 MHz | 40 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
BD678
Comset Semiconductor
|
Check for Price | Yes | Contact Manufacturer | 60 V | 4 A | PNP | NO | DARLINGTON | 3 | 1 | 750 | 40 W | SWITCHING | SILICON | 5 µs | 1.5 µs | 2.5 V | TO-126 | R-PSFM-T3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | COMSET SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
BD678
Continental Device India Ltd
|
Check for Price | No | Yes | Active | 60 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 750 | 10 MHz | 40 W | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | SIP | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 |