Filter Your Search
1 - 1 of 1 results
|
BD6876GUW
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 3 V | YES | 800 mA | STEPPER MOTOR CONTROLLER | 1 | 5.5 V | 2.5 V | OTHER | S-PBGA-B63 | Not Qualified | e3/e2 | 85 °C | -25 °C | 260 | 10 | 63 | PLASTIC/EPOXY | VFBGA | BGA63,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 5 mm | 900 µm | 5 mm | ROHM CO LTD | BGA | VBGA-63 | 63 | compliant | EAR99 | 8542.39.00.01 |