Parametric results for: BI 4-M12-AP6X-H1141 under Bit-Slice Processors

Filter Your Search

1 - 10 of 2,614 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
49C402BGB
Integrated Device Technology Inc
Check for Price No No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR CMOS 130 mA MILITARY S-XPGA-P68 Not Qualified e0 1 125 °C -55 °C 240 38535Q/M;38534H;883B 68 CERAMIC PGA PGA68,11X11 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC PGA 68 GU68 unknown 3A001.A.2.C 8542.31.00.01
AM2909ADCB
AMD
Check for Price No Obsolete 4 NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER TTL 130 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 37.211 mm ADVANCED MICRO DEVICES INC DIP 28 unknown 8542.31.00.01 DIP, DIP28,.6
WS5901CDMH
Waferscale Integration Inc
Check for Price No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR CMOS 45 mA MILITARY R-XDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL WAFERSCALE INTEGRATION INC unknown 3A001.A.2.C 8542.31.00.01
MA17502LS2
Marconi Electronic Devices Inc
Check for Price No Obsolete YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 180 mA MILITARY S-XQCC-N64 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S (Modified) 64 CERAMIC QCCN LCC64,.7SQ,40 SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1 mm QUAD MARCONI ELECTRONIC DEVICES INC unknown 3A001.A.2.C 8542.31.00.01 QCCN, LCC64,.7SQ,40
IDM2903ADC/A+
Texas Instruments
Check for Price No Obsolete NO BIT-SLICE MICROPROCESSOR ECL COMMERCIAL R-XDIP-T48 e0 70 °C 48 CERAMIC DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP unknown 8542.31.00.01 DIP, DIP48,.6
49C402BJ
Integrated Device Technology Inc
Check for Price No No Obsolete YES 5 V BIT-SLICE MICROPROCESSOR CMOS 95 mA COMMERCIAL S-PQCC-J68 Not Qualified e0 1 70 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC PLCC 68 PL68 not_compliant 8542.31.00.01
AM2910-1DCTB
AMD
Check for Price No Obsolete NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER ECL COMMERCIAL R-XDIP-T40 e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC unknown 8542.31.00.01 DIP, DIP40,.6
5962-8951702YX
Cypress Semiconductor
Check for Price Obsolete 9 28.6 MHz YES 5 V BIT-SLICE MICROPROCESSOR CMOS 5.5 V 4.5 V MILITARY S-XQCC-N68 Not Qualified 125 °C -55 °C MIL-STD-883 68 UNSPECIFIED QCCN LCC68,.95SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP LCC 68 unknown 3A991.A.2 8542.31.00.01 QCCN, LCC68,.95SQ
EPS448LC3
Altera Corporation
Check for Price No Obsolete YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 120 mA COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 220 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD ALTERA CORP unknown 8542.31.00.01 QCCJ, LDCC28,.5SQ
AM2910DCB
AMD
Check for Price No Obsolete NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER ECL COMMERCIAL R-XDIP-T40 e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC unknown 8542.31.00.01 DIP, DIP40,.6