Filter Your Search
1 - 5 of 5 results
|
BK-ABC-V-30-R
Eaton Corporation
|
Check for Price | Active | 30 A | 250 V | FAST | Electric Fuse | 200 A | 14400 s | CSA, UL | PIN WIRE | 32.82 mm | 6.76 mm | 6.76mm x 32.82mm | EATON CORP | compliant | ||||||||||||||||
|
BK/ABC-V-30
Eaton Corporation
|
Check for Price | Active | 30 A | FAST | ELECTRIC FUSE | 1438 J | 1 kA | CSA, UL | 3AB | END CAP | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | ||||||||||||||||
|
BK/ABC-V-30
Cooper Industries
|
Check for Price | No | Transferred | 30 A | FAST | ELECTRIC FUSE | 1438 J | 1 kA | CSA, UL | 3AB | END CAP | 32.82 mm | 6.76 mm | COOPER INDUSTRIES | unknown | EAR99 | |||||||||||||||
|
BK/ABC-V-30-R
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 125 V | 30 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 1429 J | 200 A | 120 s | CSA; UL | 3AB | THROUGH HOLE | BOX | NO | Nickel (Ni) | PIN WIRE | 32.82 mm | 6.76 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | ||||
|
BK/ABCV30
Cooper Industries
|
Check for Price | No | Transferred | 30 A | FAST | ELECTRIC FUSE | 1438 J | 1 kA | CSA, UL | 3AB | END CAP | 32.82 mm | 6.76 mm | COOPER INDUSTRIES | unknown | EAR99 |