Filter Your Search
1 - 10 of 14 results
|
BK80522P233
Intel Corporation
|
Check for Price | Active | 32 | 233 MHz | MICROPROCESSOR, RISC | BICMOS | 11.8 A | Not Qualified | PLASTIC/EPOXY | SEC CARTRIDGE | INTEL CORP | , SEC CARTRIDGE | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
BK80528JK140GR
Intel Corporation
|
Check for Price | Obsolete | 32 | 1.4 GHz | 64 | 36 | 100 MHz | NO | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.7 V | 1.56 V | S-XPGA-P423 | Not Qualified | 423 | UNSPECIFIED | IPGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.5118 mm | 53.34 mm | 53.34 mm | INTEL CORP | IPGA, | unknown | 8473.30.11.80 | PGA | 423 | 3A991.A.2 | ||||||||||||||||||
|
BK80526F850256E
Intel Corporation
|
Check for Price | Obsolete | 32 | 850 MHz | 64 | 33 | 100 MHz | NO | 1.65 V | MICROPROCESSOR | CMOS | ALSO OPERATES TYP 1.7 V | YES | FLOATING POINT | YES | YES | S-PPGA-P370 | 370 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.978 mm | 49.53 mm | 49.53 mm | INTEL CORP | PLASTIC, FCPGA-370 | unknown | 8473.30.11.80 | PGA | 370 | 3A991.A.2 | |||||||||||||||||||
|
BK80524R300128
Intel Corporation
|
Check for Price | Obsolete | 32 | 300 MHz | 64 | 32 | 33.3 MHz | NO | 2 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | S-PPGA-P370 | Not Qualified | 370 | PLASTIC/EPOXY | HIPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.33 mm | 49.53 mm | 49.53 mm | INTEL CORP | HIPGA, | unknown | 8542.31.00.01 | PGA | 370 | 3A991.A.2 | |||||||||||||||||||
|
BK80522P300
Intel Corporation
|
Check for Price | Active | 32 | 300 MHz | MICROPROCESSOR, RISC | BICMOS | 14.2 A | Not Qualified | PLASTIC/EPOXY | SEC CARTRIDGE | INTEL CORP | , SEC CARTRIDGE | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
BK80528JK150GR
Intel Corporation
|
Check for Price | Obsolete | 32 | 1.5 GHz | 64 | 36 | 100 MHz | NO | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.7 V | 1.555 V | S-XPGA-P423 | Not Qualified | 423 | UNSPECIFIED | IPGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.5118 mm | 53.34 mm | 53.34 mm | INTEL CORP | IPGA, | unknown | 8542.31.00.01 | PGA | 423 | 3A991.A.2 | ||||||||||||||||||
|
BK80524R333128
Intel Corporation
|
Check for Price | Obsolete | 32 | 333 MHz | 64 | 32 | 33.3 MHz | NO | 2 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | S-PPGA-P370 | Not Qualified | 370 | PLASTIC/EPOXY | HIPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.33 mm | 49.53 mm | 49.53 mm | INTEL CORP | HIPGA, | unknown | 8542.31.00.01 | PGA | 370 | 3A991.A.2 | |||||||||||||||||||
|
BK80AAAB
Panasonic Electronic Components
|
Check for Price | Active | 45 °C | PANASONIC CORP | unknown | 8507.50.00.00 | 3A991.J.2 | NICKEL METAL HYDRIDE | AAA | SECONDARY | 0.75 Ah | 10.5 mm | 44.5 mm | 75 mA | 57600 s | BUTTON(+), FLAT(-) | 1.2 V | 12 g | ||||||||||||||||||||||||||||||||||||
|
BK80522P333
Intel Corporation
|
Check for Price | Active | 32 | 333 MHz | MICROPROCESSOR, RISC | BICMOS | 9.303 A | Not Qualified | PLASTIC/EPOXY | SEC CARTRIDGE | INTEL CORP | , SEC CARTRIDGE | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
BK80522P266
Intel Corporation
|
Check for Price | Active | 32 | 266 MHz | MICROPROCESSOR, RISC | BICMOS | 12.7 A | Not Qualified | PLASTIC/EPOXY | SEC CARTRIDGE | INTEL CORP | , SEC CARTRIDGE | compliant | 8542.31.00.01 |