Filter Your Search
1 - 10 of 21 results
|
BMR4573100/002
Ericsson
|
$44.5614 | Yes | Transferred | 53 V | 12 V | 60 V | 40 V | 6.9 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 300 W | R-XDMA-P15 | 3 | 260 | 60 | 15 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.7 mm | 50.8 mm | 13.2 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | |||||||||||||
|
BMR4570007/014
Ericsson
|
$47.5151 | Yes | Transferred | 53 V | 12.45 V | 75 V | 36 V | 6.9 V | 13.2 V | 22 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94.8 % | 2 % | 5.6 % | 1 | HYBRID | 261 W | R-XDMA-P15 | UL | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.7 mm | 58.4 mm | 10.2 mm | ERICSSON POWER MODULES AB | EIGHTH-BRICK PACKAGE-16/15 | compliant | EAR99 | ||||||
|
BMR4572100/002
Ericsson
|
$47.8554 | Yes | Transferred | 53 V | 12 V | 60 V | 40 V | 6.9 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 300 W | R-XDMA-P15 | 3 | 260 | 60 | 15 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.7 mm | 50.8 mm | 13.2 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | |||||||||||||
|
BMR4570004/001
Ericsson
|
Check for Price | Yes | Transferred | 53 V | 12 V | 75 V | 36 V | 6.9 V | 13.2 V | 22 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94.8 % | 1.6 % | 0.8 % | 1 | HYBRID | 264 W | R-XDMA-P15 | UL | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.7 mm | 58.4 mm | 10.2 mm | ERICSSON POWER MODULES AB | EIGHTH-BRICK PACKAGE-16/15 | compliant | EAR99 | ||||||
|
BMR4570000/002
Flex Ltd
|
Check for Price | Active | 53 V | 12 V | 60 V | 40 V | 6.9 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 300 W | R-XDMA-P15 | 15 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.7 mm | 58.4 mm | 10.2 mm | FLEX LTD | , | compliant | EAR99 | |||||||||||||||||
|
BMR4570007/014
Flex Ltd
|
Check for Price | Active | 53 V | 12.45 V | 75 V | 36 V | 6.9 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 261 W | R-XDMA-P15 | 15 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.7 mm | 58.4 mm | 10.2 mm | FLEX LTD | , | compliant | EAR99 | |||||||||||||||||
|
BMR4570007/013
Flex Ltd
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | FLEX LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
BMR4570011/016
Ericsson
|
Check for Price | Transferred | 12 V | 60 V | 40 V | 25 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 285 W | UL | 125 °C | -40 °C | 22.7 mm | 58.4 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
BMR4571000/002
Ericsson
|
Check for Price | Yes | Transferred | 53 V | 12 V | 60 V | 40 V | 6.9 V | 13.2 V | 25 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94.6 % | 1.8 % | 0.8 % | 1 | 0.04949 Vrms | HYBRID | 300 W | R-XDMA-P16 | UL | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.7 mm | 58.4 mm | 10.2 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 16 | |||
|
BMR4573100/002
Flex Ltd
|
Check for Price | Yes | Active | 53 V | 12 V | 60 V | 40 V | 6.9 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 300 W | R-XDMA-P15 | 3 | 260 | 60 | 15 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.7 mm | 50.8 mm | 13.2 mm | FLEX LTD | , | compliant | EAR99 |