Parametric results for: BOS01ML (ALTERNATE: BOS 6... under Other Signal Circuits

Filter Your Search

1 - 10 of 78 results

|
-
-
-
Manufacturer: Bosch Sensortec
Select parts from the table below to compare.
Compare
Compare
BMA222
Bosch Sensortec
$0.9489 Yes Obsolete 2.4 V YES 2.4 V INDUSTRIAL S-PQCC-N12 Not Qualified 85 °C -40 °C 12 PLASTIC/EPOXY QCCN LCC12,.08SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD ROBERT BOSCH GMBH QCCN, LCC12,.08SQ,20 compliant 8542.39.00.01
BMA220
Bosch Sensortec
$1.0184 Yes Obsolete ROBERT BOSCH GMBH , compliant 8542.39.00.01
BMA423
Bosch Sensortec
$1.4155 Yes Active 1.8 V YES ANALOG CIRCUIT 1 3.6 V 1.62 V INDUSTRIAL S-PBGA-B12 1 85 °C -40 °C 12 PLASTIC/EPOXY VFLGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BUTT 500 µm BOTTOM 2 mm 1 mm 2 mm ROBERT BOSCH GMBH VFLGA, unknown 8542.39.00.01
BMA456
Bosch Sensortec
$1.5207 Yes Active 1.8 V YES ANALOG CIRCUIT 1 3.6 V 1.62 V INDUSTRIAL S-PBGA-B12 1 85 °C -40 °C 12 PLASTIC/EPOXY HLGA SQUARE GRID ARRAY, HEAT SINK/SLUG BUTT 500 µm BOTTOM 2 mm 700 µm 2 mm ROBERT BOSCH GMBH LGA-12 compliant 8542.39.00.01
BMA400
Bosch Sensortec
$2.2501 Yes Active ROBERT BOSCH GMBH LGA-12 compliant 8542.39.00.01 2020-02-27
BMF055
Bosch Sensortec
$6.7635 Yes Yes Not Recommended NO ANALOG CIRCUIT 1 3.6 V 2.4 V X-XXSS-X30 1 30 UNSPECIFIED UNSPECIFIED SPECIAL SHAPE UNSPECIFIED UNSPECIFIED ROBERT BOSCH GMBH PACKAGE-30 unknown 8542.39.00.01
SMB262
Bosch Sensortec
Check for Price Yes Obsolete 5 V YES 5 V INDUSTRIAL R-PDSO-G16 Not Qualified 95 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL ROBERT BOSCH GMBH compliant 8542.39.00.01
SMB461
Bosch Sensortec
Check for Price Yes Obsolete 3.3 V YES 3.3 V ANALOG CIRCUIT SEATED HGT-NOM 1 INDUSTRIAL R-PDSO-G14 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY LSOP SOP14,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE GULL WING 1.27 mm DUAL 8.65 mm 1.7 mm 3.9 mm ROBERT BOSCH GMBH LSOP, SOP14,.25 compliant 8542.39.00.01
SMB050
Bosch Sensortec
Check for Price Contact Manufacturer ROBERT BOSCH GMBH compliant 8542.39.00.01
SMI540
Bosch Sensortec
Check for Price Yes Obsolete 3.3 V YES ANALOG CIRCUIT IT ALSO OPERATES AT 5 V 1 INDUSTRIAL R-PDSO-G16 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.3 mm 2.6 mm 7.5 mm ROBERT BOSCH GMBH ROHS COMPLIANT, PLASTIC, SOIC-16 compliant 8542.39.00.01