Filter Your Search
1 - 2 of 2 results
|
BQ4842YMA-85
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 65536 | 8 | 8.192 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 8 | 105 mA | 5.5 V | 4.5 V | COMMERCIAL | 1/100 SECOND | NO | R-PDIP-P32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | DIP, DIP32,.6 | unknown | |||||||
|
BQ4842YMA-85
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 5.5 V | 4.5 V | COMMERCIAL | 1/100 SECOND | NO | R-PDMA-T32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP32,.6 | compliant | EAR99 | 8542.39.00.01 |