Filter Your Search
1 - 3 of 3 results
|
BRL3225T150M
TAIYO YUDEN
|
$0.1410 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 µH | 684 mΩ | 20 % | YES | 100 kHz | 530 mA | 20 MHz | FERRITE | 1210 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 20% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
BRL3225T150K
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 µH | 684 mΩ | 10 % | YES | 100 kHz | 530 mA | 20 MHz | FERRITE | 1210 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 20% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
BRL3225T150
TAIYO YUDEN
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |