Filter Your Search
1 - 3 of 3 results
|
MP6534GU-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 24 V | 5 V | 55 V | 1 | YES | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | AUTOMOTIVE | S-XQCC-N40 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | HVQCCN, LCC40,.2SQ,16 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | |||||||
|
MP6534GU
Monolithic Power Systems
|
Check for Price | Yes | Active | 24 V | 5 V | 55 V | 850 µA | +3.9V | 1 | YES | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | AUTOMOTIVE | S-XQCC-N40 | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-40 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
|
MP6534GU -Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 24 V | 5 V | 55 V | 1 | YES | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | AUTOMOTIVE | S-XQCC-N40 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | HVQCCN, LCC40,.2SQ,16 | compliant | EAR99 | 8542.39.00.01 |