Filter Your Search
1 - 2 of 2 results
|
BSP75A
Infineon Technologies AG
|
Check for Price | No | Obsolete | 5 V | 1 | 1.5 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SMARTMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 2 mA | 70 V | 55 V | YES | AUTOMOTIVE | R-PDSO-G4 | Not Qualified | e0 | 150 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOT-223 | SOT-223, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
BSP75A
Siemens
|
Check for Price | Transferred | 5 V | 1 | 1.5 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 2 mA | 70 V | 55 V | YES | AUTOMOTIVE | R-PDSO-G4 | Not Qualified | 150 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | SIEMENS A G | SOT-223 | , | 4 | unknown | EAR99 | 8542.39.00.01 |