Filter Your Search
1 - 1 of 1 results
|
BST-5/250-D12-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 2 | NO | NO | -5V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-T8 | e4 | Not Qualified | 75 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | MURATA MANUFACTURING CO LTD | compliant |