Filter Your Search
1 - 2 of 2 results
|
BT136S-800E,118
WeEn Semiconductor Co Ltd
|
$0.3528 | Yes | Active | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-252AA | R-PSSO-G2 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||
|
BT136S-800E,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 15 mA | 10 mA | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | not_compliant | EAR99 | 8541.30.00.80 | DPAK | PLASTIC, SC-63, DPAK-3 | 3 | SOT428 |