Parametric results for: BT601) under Current Transformers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: bt601
Select parts from the table below to compare.
Compare
Compare
BBT-601
ABB Semiconductors
Check for Price Contact Manufacturer 50 Hz 400 Hz 600:5 A CURRENT TRANSFORMER 1 BAR PRIMARY 15 VA UL; CSA CHASSIS MOUNT NO D2.06XH1.1 (inch) ABB LTD unknown EAR99 8504.31.40.35
BT-601
ABB Semiconductors
Check for Price Contact Manufacturer 50 Hz 400 Hz 600:5 A CURRENT TRANSFORMER 1 BAR PRIMARY 15 VA UL; CSA CHASSIS MOUNT NO D2.06XH1.1 (inch) ABB LTD unknown EAR99 8504.31.40.35
CBT-601
ABB Industrial Connection and Solution
Check for Price Obsolete 50 Hz 400 Hz 600:5 A CURRENT TRANSFORMER 1 BAR PRIMARY 10 VA UL; CSA CHASSIS MOUNT NO D3XH1.1 (inch) GE INDUSTRIAL SOLUTIONS unknown EAR99 8504.31.40.35
BBT-601
ABB Industrial Connection and Solution
Check for Price Transferred 50 Hz 400 Hz 600:5 A CURRENT TRANSFORMER 1 BAR PRIMARY 15 VA UL; CSA CHASSIS MOUNT NO D2.06XH1.1 (inch) GE INDUSTRIAL SOLUTIONS unknown EAR99 8504.31.40.35
BT-601
ABB Industrial Connection and Solution
Check for Price Transferred 50 Hz 400 Hz 600:5 A CURRENT TRANSFORMER 1 BAR PRIMARY 15 VA UL; CSA CHASSIS MOUNT NO D2.06XH1.1 (inch) GE INDUSTRIAL SOLUTIONS unknown EAR99 8504.31.40.35
BT601KCJ
Conexant Systems Inc
Check for Price No Obsolete 1 e0 70 °C YES Tin/Lead (Sn/Pb) BROOKTREE CORP unknown 8542.39.00.01 QCCJ, LDCC28,.5SQ S-XQCC-J28 28 COMPLEMENTARY CERAMIC QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER 200 mA YES 40 ns Not Qualified ECL COMMERCIAL J BEND 1.27 mm QUAD