Filter Your Search
1 - 10 of 201 results
|
BTA12-600B
Continental Device India Ltd
|
$0.3074 | Yes | Active | 1.55 V | 5 µA | 50 mA | 50 mA | 600 V | 12 A | TRIAC | SINGLE | 400 V/us | 1.3 V | 1 mA | 600 V | TO-220AB | R-PSFM-T3 | IATF 16949 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | TO-220, 3 PIN | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
BTA12-600SW
Continental Device India Ltd
|
$0.3665 | Yes | Active | 1.55 V | 5 µA | 15 mA | 10 mA | 600 V | 12 A | TRIAC | SINGLE | 5 V/us | 40 V/us | 1.3 V | 1 mA | 600 V | TO-220AB | R-PSFM-T3 | IATF 16949 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
BTA12-600BW3G
onsemi
|
$0.7414 | Yes | Yes | Transferred | 2 mA | 50 mA | 50 mA | 600 V | 12 A | SNUBBERLESS TRIAC | SINGLE | 2000 V/us | 1.1 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | LEAD FREE, CASE 221A-07, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | 221A-07 | onsemi | ||||||||
|
BTA12-700CWRG
STMicroelectronics
|
$0.7679 | Yes | Obsolete | 1.6 V | 35 mA | 35 mA | 700 V | 12 A | TRIAC | 250 V/us | 1.5 V | 150 °C | -40 °C | NO | STMICROELECTRONICS | unknown | EAR99 | STMicroelectronics | |||||||||||||||||||||||||||||
|
BTA12-800CWRG
STMicroelectronics
|
$0.7884 | Yes | Active | 1 mA | 35 mA | 35 mA | 800 V | 12 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics | |||||||||
|
BTA12-600CWRG
STMicroelectronics
|
$0.8639 | Yes | Active | 1 mA | 35 mA | 35 mA | 600 V | 12 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics | |||||||||
|
BTA12-600CRG
STMicroelectronics
|
$0.8671 | Yes | Active | 1 mA | 25 mA | 25 mA | 600 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics | ||||||||
|
BTA12-600TWRG
STMicroelectronics
|
$0.9501 | Yes | Active | 5 µA | 10 mA | 5 mA | 600 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics | |||||||||
|
BTA12-700SWRG
STMicroelectronics
|
$1.0049 | Yes | Obsolete | 10 µA | 25 mA | 10 mA | 700 V | 12 A | TRIAC | 50 V/us | 1.5 V | 110 °C | -40 °C | NO | STMICROELECTRONICS | , | compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||
|
BTA12-600BWRG
STMicroelectronics
|
$1.0339 | Yes | Active | 1 mA | 50 mA | 50 mA | 600 V | 12 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics |