Filter Your Search
1 - 2 of 2 results
|
BTA41400B
Loras Industries Inc
|
Check for Price | No | Obsolete | 80 mA | 50 mA | 400 V | 40 A | TRIAC | SINGLE | 2.5 V | 50 µA | TO-218AC | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
BTA41-400B
STMicroelectronics
|
Check for Price | No | Obsolete | 4 mA | 80 mA | 50 mA | 400 V | 40 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 150 V/us | 2.5 V | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | 3 | STMicroelectronics |