Filter Your Search
1 - 2 of 2 results
|
BTF500601TEAAUMA1
Infineon Technologies AG
|
$4.3152 | Yes | Active | 13.5 V | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 19 V | 6 V | YES | R-PSSO-G4 | e3 | 3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252, | not_compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
BTF50060-1TEA
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 13.5 V | 1 | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 19 V | 6 V | YES | R-PSSO-G4 | Not Qualified | e3 | 3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP4/5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.55 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252, SMSIP4/5H,.37,50TB | not_compliant | EAR99 | 8542.39.00.01 | Infineon | TO-252 | 4 |