Filter Your Search
1 - 4 of 4 results
|
BTS5215LAUMA1
Infineon Technologies AG
|
$2.8239 | No | Yes | Active | 12 V | 7.4 A | 270 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 40 V | 5.5 V | YES | R-PDSO-G12 | Not Qualified | e3 | 3 | 260 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HSSOP | SOP12,.4,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 1 mm | DUAL | 7.5 mm | 2.6 mm | 6.4 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-12 | 12 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
SP000301613
Infineon Technologies AG
|
Check for Price | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
BTS5215LXT
Infineon Technologies AG
|
Check for Price | Yes | Active | 12 V | 7.4 A | 270 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 40 V | 5.5 V | YES | R-PDSO-G12 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HSSOP | SOP12,.4,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 1 mm | DUAL | 7.5 mm | 2.6 mm | 6.4 mm | INFINEON TECHNOLOGIES AG | SOIC | HSSOP, | 12 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
BTS5215L
Infineon Technologies AG
|
Check for Price | No | Yes | Active | 12 V | 2 | 7.4 A | 270 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 4.7 A | 40 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G12 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HSSOP | SOP12,.4,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 1 mm | DUAL | 7.5 mm | 2.6 mm | 6.4 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-12 | 12 | not_compliant | EAR99 | 8542.39.00.01 | Infineon |