Filter Your Search
1 - 10 of 11 results
|
BU4066BCFV-E2
ROHM Semiconductor
|
$0.4780 | Yes | Yes | Active | 5 V | YES | 950 Ω | 25 Ω | 140 ns | 140 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 5 mm | 1.25 mm | 4.4 mm | ROHM CO LTD | SSOP | 14 | compliant | 8542.39.00.01 | ROHM Semiconductor | |||||
|
BU4066BCF-E2
ROHM Semiconductor
|
$0.6553 | Yes | Yes | Active | 5 V | YES | 950 Ω | 25 Ω | 140 ns | 140 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 8.7 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | 14 | compliant | 8542.39.00.01 | ROHM Semiconductor | |||||
|
BU4066BCFV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | 950 Ω | 25 Ω | 140 ns | 140 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 5 mm | 1.25 mm | 4.4 mm | ROHM CO LTD | SSOP | 14 | compliant | 8542.39.00.01 | ||||||
|
BU4066BC-E2
ROHM Semiconductor
|
Check for Price | Active | SPST | ROHM CO LTD | compliant | 8542.39.00.01 | , | 2017-10-16 | |||||||||||||||||||||||||||||||||||||||||||
|
BU4066BCFV-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 950 Ω | 5 Ω | 140 ns | 90 ns | SPST | 1 | 4 | 15 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | LSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN COPPER | GULL WING | 650 µm | DUAL | 5 mm | 1.35 mm | 4.4 mm | ROHM CO LTD | SSOP | 14 | compliant | 8542.39.00.01 | SSOP-14 | ||||||||||||
|
BU4066BCL
ROHM Semiconductor
|
Check for Price | Obsolete | 15 V | NO | 280 Ω | 5 Ω | SPST | CMOS | 1 | 4 | 50 dB | 4 µA | INDUSTRIAL | R-PZIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | ZIP | ZIP16,.1 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 19.3 mm | 7 mm | 2.8 mm | ROHM CO LTD | ZIP | 16 | unknown | 8542.39.00.01 | ZIP, | ||||||||||||||||
|
BU4066BCF-T1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YES | 950 Ω | 5 Ω | 90 ns | 90 ns | SPST | 1 | 4 | 15 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 8.7 mm | 1.7 mm | 4.4 mm | ROHM CO LTD | SOIC | 14 | compliant | 8542.39.00.01 | LSOP, | ||||||||||||
|
BU4066BCF-T2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 950 Ω | 5 Ω | 140 ns | 90 ns | SPST | 1 | 4 | 15 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 8.7 mm | 1.7 mm | 4.4 mm | ROHM CO LTD | SOIC | 14 | compliant | 8542.39.00.01 | SOP-14 | ||||||||||||
|
BU4066BC
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | 950 Ω | 25 Ω | 140 ns | 140 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | DUAL | 19.4 mm | 4.55 mm | 7.62 mm | ROHM CO LTD | DIP | 14 | compliant | 8542.39.00.01 | ROHM Semiconductor | DIP, DIP14,.3 | ||||
|
BU4066BCF
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | 950 Ω | 25 Ω | 140 ns | 140 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 18 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 8.7 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | 14 | compliant | 8542.39.00.01 | SOP, SOP14,.25 |