Filter Your Search
1 - 4 of 4 results
|
BUK7K5R1-30E,115
Nexperia
|
Check for Price | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 40 A | 5.1 mΩ | AVALANCHE RATED | 228 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 340 A | SWITCHING | SILICON | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | LFPAK56D-8 | 8 | SOT1205 | not_compliant | EAR99 | Nexperia | ||||
|
BUK7K5R1-30E,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | 40 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 68 W | e3 | 1 | 175 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | 8 | SOT1205 | not_compliant | EAR99 | ||||||||||||||||||||||
|
BUK7K5R1-30E
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 40 A | 5.1 mΩ | AVALANCHE RATED | 228 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 340 A | SWITCHING | SILICON | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, LFPAK56D-8 | unknown | EAR99 | |||||||||
|
BUK7K5R1-30E
Nexperia
|
Check for Price | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 40 A | 5.1 mΩ | AVALANCHE RATED | 228 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 340 A | SWITCHING | SILICON | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | LFPAK56D-8 | not_compliant | EAR99 | Nexperia |