Filter Your Search
1 - 2 of 2 results
|
BUK9E4R9-60E,127
Nexperia
|
Check for Price | Obsolete | TO-262 | PLASTIC, TO-262, I2PAK-3 | 3 | SOT226 | Nexperia | |||||||||||||||||||||||||||||||||
|
BUK9E4R9-60E,127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 100 A | 4.9 mΩ | AVALANCHE RATED | 273 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 234 W | 590 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | AEC-Q101; IEC-60134 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | SINGLE | TO-262 | PLASTIC, TO-262, I2PAK-3 | 3 | SOT226 | NXP SEMICONDUCTORS | not_compliant |