Filter Your Search
1 - 4 of 4 results
|
BUK9Y8R7-60E,115
Nexperia
|
$0.8099 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 86 A | 8.7 mΩ | AVALANCHE RATED | 76.5 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 346 A | SWITCHING | SILICON | MO-235 | R-PSSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | NEXPERIA | SOIC | SO8, LFPAK56-4 | 4 | SOT669 | not_compliant | Nexperia | |||||
|
BUK9Y8R7-60E,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 86 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 147 W | e3 | 1 | 175 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | SOIC | 4 | SOT669 | not_compliant | ||||||||||||||||||||||
|
BUK9Y8R7-60E
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 86 A | 8.7 mΩ | AVALANCHE RATED | 76.5 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 346 A | SWITCHING | SILICON | MO-235 | R-PSSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC, POWER-SO8, LFPAK56-4 | unknown | EAR99 | ||||||||||
|
BUK9Y8R7-60E
Nexperia
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 86 A | 8.7 mΩ | AVALANCHE RATED | 76.5 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 346 A | SWITCHING | SILICON | MO-235 | R-PSSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | NEXPERIA | PLASTIC, POWER-SO8, LFPAK56-4 | not_compliant | Nexperia | EAR99 |