Filter Your Search
1 - 2 of 2 results
|
BXA3-24D15-F
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 2.5 % | 2.5 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 3 W | R-PDIP-P10 | Not Qualified | UL, CSA | 105 °C | -25 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | COMPUTER PRODUCTS POWER CONVERSION | DIP | , | 23 | unknown | EAR99 | ||
|
BXA3-24D15
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 2.5 % | 2.5 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 3 W | R-PDIP-P10 | Not Qualified | UL, CSA | 105 °C | -25 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | COMPUTER PRODUCTS POWER CONVERSION | , | unknown | EAR99 |