Filter Your Search
1 - 10 of 65 results
|
BYM12-400-E3/97
Vishay Intertechnologies
|
$0.1635 | Yes | Active | 1 A | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE; HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 400 V | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||
|
BYM12-200-E3/97
Vishay Intertechnologies
|
$0.1943 | Yes | Active | 1 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE; HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 200 V | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||
|
BYM12-200-E3/96
Vishay Intertechnologies
|
$0.2056 | Yes | Active | 1 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE; HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 200 V | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||
|
BYM12-400-E3/96
Vishay Intertechnologies
|
$0.2115 | Yes | Active | 1 A | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE; HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 400 V | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||
|
BYM12-600
Vishay Semiconductors
|
Check for Price | Obsolete | GENERAL SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
BYM12-150HE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 1 V | 50 ns | 5 µA | SILICON | 150 V | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 150 V | O-LELF-R2 | e3 | AEC-Q101 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2017-08-19 | ||||||||
|
BYM12-50HE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 1 V | 50 ns | 5 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 50 V | O-LELF-R2 | e3 | AEC-Q101 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2017-08-19 | ||||||||
|
BYM12-150-E3/96
Vishay Semiconductors
|
Check for Price | Yes | Active | 1 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | FREE WHEELING DIODE; HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 150 V | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | unknown | Vishay | EAR99 | 8541.10.00.80 | DO-213AB | O-PELF-R2 | 2 | ||||||||
|
BYM12-150-E3/97
Vishay Semiconductors
|
Check for Price | Yes | Active | 1 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | FREE WHEELING DIODE; HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 150 V | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | unknown | Vishay | EAR99 | 8541.10.00.80 | DO-213AB | O-PELF-R2 | 2 | ||||||
|
BYM12-200-E3/96
Vishay Semiconductors
|
Check for Price | Yes | Active | 1 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE; HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 200 V | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | unknown | Vishay | EAR99 | 8541.10.00.80 | DO-213AB | O-PELF-R2 | 2 |