Filter Your Search
1 - 10 of 27 results
|
BZD27C82PHMQ
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 1 µA | 2.3 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 62 V | 106.6 mV/°C | 3.14 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21; IEC-60-1 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZD27C82PHRTG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | ZENER DIODE | e3 | 1 | 260 | 30 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
BZD27C82P-HE3-18
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 mA | 800 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.1 % | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | DO-219AB | SMF, 2 PIN | 2 | |||||||
|
BZD27C82PHRVG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 1 µA | 2.3 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 62 V | 106.6 mV/°C | 6.1 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZD27C82PHR3
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 1 µA | 2.3 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 62 V | 106.6 mV/°C | 3.14 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21; IEC-60-1 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZD27C82PHRF
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 1 µA | 2.3 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 62 V | 106.6 mV/°C | 3.14 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21; IEC-60-1 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZD27C82PHRFG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 1 µA | 2.3 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 62 V | 106.6 mV/°C | 6.1 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZD27C82P-HE3-08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 mA | 800 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.1 % | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | DO-219AB | SMF, 2 PIN | 2 | Vishay | ||||||
|
BZD27C82PHR2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 1 µA | 2.3 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 62 V | 106.6 mV/°C | 6.1 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZD27C82PHMTG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 mA | 1 µA | 2.3 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 62 V | 106.6 mV/°C | 6.1 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |