Filter Your Search
1 - 1 of 1 results
|
BZG04-10-HM3-08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 17 V | 1.25 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 300 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2017-11-09 | Vishay |