Filter Your Search
1 - 2 of 2 results
|
BZW04-213B-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 344 V | 1 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 213 V | 1 | AVALANCHE | 263 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | Vishay | |||||||
|
BZW04-213B-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 344 V | 1 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 213 V | 1 | AVALANCHE | 263 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | Vishay | DO-41 | 2 | EAR99 | 8541.10.00.50 |