Filter Your Search
1 - 10 of 34 results
|
BZW04P7V0
Littelfuse Inc
|
Check for Price | Obsolete | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
BZW04P7V0/54
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 12.1 V | 1 W | 8.4 V | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | 9.02 V | 400 W | O-PALF-W2 | e0 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW04P7V0B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15.5 V | 1.35 nF | 200 µA | 1.7 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | 9.02 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZW04P7V0B/54
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 12.1 V | 1 W | 8.4 V | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | 9.02 V | 400 W | O-PALF-W2 | e0 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW04P7V0B
Concord Semiconductor Corp
|
Check for Price | Transferred | 12.1 V | 8.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 7.02 V | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
BZW04P7V0BRL
STMicroelectronics
|
Check for Price | Obsolete | 15.5 V | 1.35 nF | 200 µA | 1.7 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 9.02 V | 400 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||||||
|
BZW04P7V0
General Instrument Corp
|
Check for Price | Obsolete | 12.1 V | 200 µA | 1 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 9.02 V | 400 W | Not Qualified | O-PALF-W2 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | ||||||||||||||
|
BZW04P7V0
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15.5 V | 2.7 nF | 200 µA | 1.7 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | 9.02 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
BZW04P7V0B/100
Vishay Semiconductors
|
Check for Price | No | Obsolete | 12.1 V | 1 W | 8.41 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | 9.02 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | DO-41 | |||||
|
BZW04P7V0
BrightKing Inc
|
Check for Price | Obsolete | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 |