Filter Your Search
1 - 2 of 2 results
|
BZX84C10RF
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 200 nA | 300 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 150 Ω | 7 V | 8 mV/°C | 6 % | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
BZX84C10RFG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 900 mV | 5 mA | 200 nA | 300 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 150 Ω | 7 V | 8 mV/°C | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.50 |