Filter Your Search
1 - 2 of 2 results
|
BZX85C36R0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 mA | 500 nA | 1.3 W | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 40 Ω | 1 kΩ | 25 V | 5 % | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||
|
BZX85C36R0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 mA | 1.3 W | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 |